Site: Industry
Currency: GBP    
Kemet R82DC3220AA60K 220nf 10% 63V 5mm Polyester Box Capacitor

Kemet R82DC3220AA60K 220nf 10% 63V 5mm Polyester Box Capacitor

Kemet
Standard range
Order Code:

10-3264

Brand: Kemet MPN: R82DC3220AA60K
Qty Unit Price (Ex VAT)
5+ £0.089
100+ £0.073
1000+ £0.057
5000+ £0.055
Price per unit Ex VAT
Order in multiples of 5
170 in stock, despatched same dayAdditional 3,000 due on 15/04/2025

A 220nF 10% miniature metallised polyester capacitor from the Kemet R82 series.

The R82 series are encapsulated in thermosetting resin in a UL 94V-0 rated case and have radial leads of 5mm pitch. These capacitors are ideal for inline use in applications such as blocking, coupling, decoupling, timing and oscillator circuits.


  • Width 7.2mm - ideal for high packing density
  • Working voltage 63V
  • Self-healing
  • Formerly Arcotronics R82 series

Note: Not for new designs. Contact Rapid for details and samples of the replacement series.

Type Radial leaded
Capacitance 220nF
Dimensions 7.2 x 2.5 x 6.5mm
Material Polyester
Operating Temperature -55 to +105°C
Pitch 5mm
Tolerance 10%
Voltage 63V

Order Code: 08-0312

MPN: C242A224J2SC450

Faratronic PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 100+ 500+
£0.187 £0.151 £0.127
519 in stock, despatched same dayAdditional quantity lead time 14 days

Order Code: 10-5828

MPN: R82DC3220DQ60JB

Kemet PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 100+ 1000+
£0.165 £0.134 £0.114
3,852 in stock, despatched same dayAdditional quantity lead time 11 weeks

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Wednesday, October 17, 2012 | Question by: Rapid Customer | Product code: 10-3264
Q. I this suitable for use on motors that should be suppressed by soldering a 220nF polyester capacitor across the motor terminals to prevent electrical noise affecting the circuit. see the https://www.rapidonline.com/Electronic-Components/PICAXE-08-Motor-driver-board-61443 data sheet for more details
A. Hi Russell, yes you can use these capacitors in your application.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C