Easter opening times here
0.01uF 5% 100V 5mm Pitch Faratronic Polyester Film Capacitor

0.01uF 5% 100V 5mm Pitch Faratronic Polyester Film Capacitor

Faratronic
Standard range
Order Code:

08-0305

Brand: Faratronic MPN: C242A103J20C450
Qty Unit Price (Ex VAT)
5+ £0.103
100+ £0.084
500+ £0.072
Price per unit Ex VAT
Order in multiples of 1
1,519 in stock, despatched same dayAdditional 1,000 due on 17/07/2025

A 10nF 100V box-type metallised polyester film capacitor with a stacked construction. The features and performance of this capacitor make it suitable for such typical applications as by-passing, blocking, coupling/decoupling in pulse logic and timing circuits, compact fluorescent lamps, inverter for LCD monitors, automotive DC motor suppression, etc.


  • Pitch 5mm
  • Epoxy resin sealing
  • High dv/dt ability
  • Plastic case to UL 94V-0
Type Radial leaded
Capacitance 10nF
Dimensions 7.2 x 2.5 x 6.5mm
Material Polyester
Operating Temperature -55 to +125°C
Pitch 5mm
Tolerance 5%
Voltage 100V

Order Code: 10-3250

MPN: R82EC2100AA50K

Kemet PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 100+ 1000+ 5000+
£0.077 £0.070 £0.048 £0.040
11,910 in stock, despatched same dayAdditional 3,000 due on 30/04/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C