Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

0.022uF 5% 100V 5mm Pitch Faratronic Polyester Film Capacitor

Order Code:  

08-0307

  Copy to clipboard
Brand: Faratronic  Copy to clipboard MPN: C242A223J20C450 Copy to clipboard
PCB Symbol, Footprint or 3D Model
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.109
100+ £0.088
500+ £0.076

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Additional quantity lead time 14 daysContact us for lead times on larger quantities
117 in Stock, despatched same dayAdditional 1,000 due on 11/10/2024

A 22nF 100V box-type metallised polyester film capacitor with a stacked construction. The features and performance of this capacitor make it suitable for such typical applications as by-passing, blocking, coupling/decoupling in pulse logic and timing circuits, compact fluorescent lamps, inverter for LCD monitors, automotive DC motor suppression, etc.


  • Pitch 5mm
  • Epoxy resin sealing
  • High dv/dt ability
  • Plastic case to UL 94V-0
Capacitance 22nF
Dimensions 7.2 x 2.5 x 6.5mm
Material Polyester
Operating Temperature -55 to +125°C
Pitch 5mm
Tolerance 5%
Type Radial leaded
Voltage 100V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot