Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

JYK H3960-05 0.156" 5W Crimp Term.housing

Order Code:  

22-2515

  Copy to clipboard
Brand: JYK  Copy to clipboard MPN: H3960-05 Copy to clipboard
  • Quickly find another product in this range by Number of Pins:

PCB Symbol, Footprint or 3D Model
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.458
100+ £0.235
1000+ £0.151

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for expedited delivery
850 in Stock, despatched same dayContact us for additional availability

This 5-way white crimp terminal housing is part of a modular 3.96mm PCB connection system from JYK comprising end stackable crimp termination socket connectors designed to mate with rigid PCB mounting headers.


  • Current rating 7A
  • Voltage rating 250V
  • Nylon housing material
  • Pin header incorporates a friction lock
  • Crimp terminals incorporate a dual cantilever contact
  • Supplied with locking ramp
  • Manufacturer's part H3960-05

Note: Crimp terminals are not supplied with these connectors but are available separately.

Pitch 3.96mm
Connection Crimp
Number of Pins 5
Number of Rows 1
Orientation Straight
Type Housing

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot