Easter opening times here
JYK 3.96mm Crimp PCB Connection System

JYK 3.96mm Crimp PCB Connection System

JYK Brand: JYK

These white crimp terminal housings are part of a modular 3.96mm PCB connection system from JYK comprising end stackable crimp termination socket connectors designed to mate with rigid PCB mounting headers.

  • The pin headers incorporate a friction lock
  • Crimp terminals incorporate a dual cantilever contact
  • Supplied with locking ramp
  • JYK type H3960-xx where xx is no. of ways
Note: Crimp terminals are not supplied with these connectors but are available separately as Rapid part 22-2576.
Insulator materialWhite Nylon 6.6, UL94V-2
Contact materialTin plated brass
Wire size0.336 to 0.933mm²
Max. insulation OD2.79mm
Header size1.14 x 1.14mm
Pitch3.96mm
Maximum voltage250V AC
Maximum current7A
Temperature range–40°C to +105°C


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C