JYK H3960-08 0.156 8W Crimp Term.housing
Image Representative of Range

JYK H3960-08 0.156" 8W Crimp Term.housing

Standard range
Order Code:

22-2530

Brand: JYK MPN: H3960-08
  • Quickly find another product in this range by Number of Pins:

Qty Unit Price (Ex VAT)
5+ £0.684
100+ £0.354
1000+ £0.226
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
345 in stock, despatched same dayAdditional quantity lead time 8 months

This 8-way white crimp terminal housing is part of a modular 3.96mm PCB connection system from JYK comprising end stackable crimp termination socket connectors designed to mate with rigid PCB mounting headers.


  • Current rating 7A
  • Voltage rating 250V
  • Nylon housing material
  • Pin header incorporates a friction lock
  • Crimp terminals incorporate a dual cantilever contact
  • Supplied with locking ramp
  • Manufacturer's part H3960-08

Note: Crimp terminals are not supplied with these connectors but are available separately.

Pitch 3.96mm
Connection Crimp
Number of Pins 8
Number of Rows 1
Orientation Straight
Type Housing

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot