Molex 22-01-3027 2 Way 2.54mm KK Housing

Standard range
Order Code:

22-0820

Brand: Molex MPN: 22-01-3027
Qty Unit Price (Ex VAT)
5+ £0.079
25+ £0.067
100+ £0.059
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
11,405 in stock, despatched same dayAdditional quantity lead time 8 months

High quality 2.54mm pitch PCB connector with 2 ways from Molex.


  • Crimp termination
  • Current rating 2.5A
  • Fitted with locking ramp
  • End stackable
  • Wire size 0.71 to 0.32mm² (22 to 30AWG)
  • UL, CSA approved
  • Molex part 22-01-3027
  • Crimp terminals available separately on order code 22-0836
Pitch 2.54mm
Connection Crimp
Number of pins 2
Number of Rows 1
Orientation Straight
Type Housing

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Tuesday, April 1, 2014 Question by: Rapid Customer | Product code: 22-0820
Q. Which crimp terminals go with this product?
A. Hi Mike. Thank you for your question. 22-0836 is the part required.

Reviews


Be the first to submit a review

Trustpilot