Easter opening times here
Molex 08-50-0032 2.54mm KK Crimp Terminal - Pack of 100

Molex 08-50-0032 2.54mm KK Crimp Terminal - Pack of 100

Molex
Order Code:

22-0836

Brand: Molex MPN: 08-50-0032

Discontinued


Crimp terminals from Molex, suitable for use with PCB connectors.


  • 2.54mm pitch
  • Current rating 2.5A
  • Supplied in packs of 100
Pitch 2.54mm
Connection Crimp
Number of pins N/A
Number of Rows N/A
Orientation Straight
Type Crimp terminal

Order Code: 22-1098

MPN: T2500-02

JYK PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+
£31.05
111 in stock, despatched same dayAdditional 100 due on 15/07/2025

Order Code: 85-0262

MPN: HT-225D

RVFM
Standard range
Price per unit Ex VAT
1+ 5+
£55.35 £47.74
194 in stock, despatched same dayAdditional quantity lead time 8 months

Questions

*Question functionality currently disabled
Wednesday, November 23, 2016 | Question by: Rapid Customer | Product code: 22-0836
Q. With reference to item : Molex 08-50-0032 2.54mm KK Crimp Terminal - Pack of 100 I should be grateful if you would inform me as to whether these are suitable for Molex KK 254 series 7880 housings. Many thanks
A. Hi Jonathan, thank you for your question. They are suitable for the KK254 series, please see the range.
Thursday, November 5, 2015 | Question by: Rapid Customer | Product code: 22-0836
Q. In your reply to Mr Derek Revell you say... We list the Molex versions in 100s on 22-0836 ....which shows to be... Molex 08-50-0032 2.54mm KK Crimp Terminal. Are you saying that 2.54 mm crimp pins will suit the 3.96 mm crimp housings?
A. Hi Donald, thank you for your question. The 2.54 pins only fit the 2.54 housings and vice versa.
Tuesday, September 1, 2015 | Question by: Rapid Customer | Product code: 22-0836
Q. Will these Molex terminations fit the JYK range?
A. Hi Brian, thank you for your question. JYK and Molex are not interchangeable unfortunately.
Monday, November 12, 2012 | Question by: Rapid Customer | Product code: 22-0836
Q. Which crimp tool is used with these terminals?
A. Hi Steve, thanks for your question. The crimp tool you need is our part no 85-0262: https://www.rapidonline.com/Crimping-tool-for-PCB-connectors-30535 I hope this helps.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C