JYK T2500-02 Reel 1000 0.1 Crimp Terminals

JYK T2500-02 Reel 1000 0.1" Crimp Terminals

JYK
Standard range
Order Code:

22-1098

Brand: JYK MPN: T2500-02
Qty Unit Price (Ex VAT)
1+ £31.05
Price per unit Ex VAT
111 in stock, despatched same dayAdditional 100 due on 15/07/2025

Crimp terminal contacts providing a quick and easy way to connect wires to electrical items.


  • Crimp termination
  • Brass contact material
  • Tin contact plating
  • 0.055 to 0.33mm² wire size
  • Supplied in reel of 1000
Pitch N/A
Connection Crimp
Number of pins N/A
Number of Rows N/A
Orientation Straight
Type Crimp terminal

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Thursday, May 29, 2014 | Question by: Rapid Customer | Product code: 22-1098
Q. Do they come on a reel?
A. Hi Ken. Thank you for your question. These crimp terminals are supplied on a reel.
Tuesday, February 21, 2012 | Question by: Rapid Customer | Product code: 22-1098
Q. Rapid recommended 850262 as the tool to use for these crimps. This tool is far from ideal for the job as it involves the user working blind on the insertion of the wire. Do JYK make a tool specific for this crimp please. thanks Alan
A. Hi Alan, thanks for your question. Unfortunately we don’t have the JYK specific tool. Our technical department have advised that 85-0262 is a cost effective alternative .

Reviews

A well priced product

Reviewed by: Andy Cooke - Thursday, January 23, 2014
A well priced product and every bit as good as the more expensive item

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C