Easter opening times here
Molex 22-27-2021 2 Way 2.54mm KK Straight Header

Molex 22-27-2021 2 Way 2.54mm KK Straight Header

Molex
Standard range
Order Code:

22-0838

Brand: Molex MPN: 22-27-2021
  • Quickly find another product in this range by Number of pins:

Qty Was Unit Price (Ex VAT)
5+ £0.326   £0.184
25+ £0.261   £0.147
100+ £0.186   £0.105
Price per unit Ex VAT
Order in multiples of 5
420 in stock, despatched same dayAdditional quantity lead time 9 days

Straight wire-to-board header plug with 2 ways from Molex, ideal for use in high vibration applications.


  • Fitted with locking ramp
  • 4A rated
  • Pitch 2.54mm
  • Solder termination
  • PCB thickness 1.6mm
  • Manufacturer's part 22-27-2021
Pitch 2.54mm
Connection Through hole
Number of pins 2
Number of Rows 1
Orientation Straight
Type Header

Order Code: 22-0950

MPN: P2500-02

JYK PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
25+ 100+ 1000+
£0.180 £0.101 £0.070
61,150 in stock, despatched same dayAdditional quantity lead time 8 months

Order Code: 22-0820

MPN: 22-01-3027

Molex PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 25+ 100+
£0.079
£0.070
£0.067
£0.059
£0.059
£0.052
10,610 in stock, despatched same dayAdditional quantity lead time 8 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C