JYK H3960-04 0.156 4W Crimp Term.housing

JYK H3960-04 0.156" 4W Crimp Term.housing

JYK
Standard range
Order Code:

22-2510

Brand: JYK MPN: H3960-04
  • Quickly find another product in this range by Number of pins:

Qty Unit Price (Ex VAT)
10+ £0.359
100+ £0.183
1000+ £0.102
Price per unit Ex VAT
Order in multiples of 5
2,087 in stock, despatched same dayAdditional quantity lead time 8 months

This 4-way white crimp terminal housing is part of a modular 3.96mm PCB connection system from JYK comprising end stackable crimp termination socket connectors designed to mate with rigid PCB mounting headers.


  • Current rating 7A
  • Voltage rating 250V
  • Nylon housing material
  • Pin header incorporates a friction lock
  • Crimp terminals incorporate a dual cantilever contact
  • Supplied with locking ramp
  • Manufacturer's part H3960-04

Note: Crimp terminals are not supplied with these connectors but are available separately.

Pitch 3.96mm
Connection Crimp
Number of pins 4
Number of Rows 1
Orientation Straight
Type Housing

Order Code: 22-2576

MPN: T3960-02

JYK PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 10+
£44.02 £35.41
44 in stock, despatched same dayAdditional quantity lead time 8 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C