Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Number of Pins:
Qty | Unit Price (Ex VAT) |
---|---|
10+ | £0.422 |
100+ | £0.210 |
1000+ | £0.137 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This 6-way white crimp terminal housing is part of a modular 3.96mm PCB connection system from JYK comprising end stackable crimp termination socket connectors designed to mate with rigid PCB mounting headers.
Note: Crimp terminals are not supplied with these connectors but are available separately.
Pitch | 3.96mm |
---|---|
Connection | Crimp |
Number of Pins | 6 |
Number of Rows | 1 |
Orientation | Straight |
Type | Housing |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In