RVFM 01SS1-Q(S) 1A Commercial IEC Inlet Filter

Standard range
Order Code:

26-7750

Brand: RVFM MPN: 01SS1-Q(S)
  • Quickly find another product in this range by Current Rating:

    1A 3A
Qty Unit Price (Ex VAT)
1+ £8.05
10+ £6.08
50+ £5.10
100+ £4.18
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
88 in stock, despatched same dayAdditional 198 due on 22/04/2025

Low cost commercial IEC inlet filter offering a very cost effective solution to power filtering requirements in a wide range of equipment.


  • Current rating 1A
  • Voltage rating 250V AC
  • Compact design gives behind panel depth of just 50mm
  • Terminated with 6.3 x 0.8mm faston tabs
  • Approved to UL, CSA and VDE
Current Rating 1A
Dimensions 53.85 x 21.4 x 42mm
Frequency Range 50/60Hz
Voltage Rating 250V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot