UniStrand 2.5mm 6242Y PVC Twin and Earth Cable 100M
Image Representative of Range

UniStrand 2.5mm 6242Y PVC Twin and Earth Cable 100M

Standard range
Order Code:

02-0254

Brand: UniStrand MPN: UTE2025GR
Qty Unit Price (Ex VAT)
1+ £133.83
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 18/01/2025

BS 6004 approved 6242Y standard twin and earth house wiring cable from UniStrand.


  • Cable size: 2.5mm
  • Current rating 27A
  • Conforms with EU harmonised colour coding
  • Complies with BS 6004
  • Supplied on a 100m reel
  • UniStrand type UTE2025GR
Voltage Rating 500V
Current Rating 27A
Cable Diameter N/Amm
Colour Grey
Length 100m
Number of Cores 2
Unit of Sale 100m
Weight 12kg
Wire Size 2.5mm²

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot