Alpha Wire TFT20019 NA005 PTFE Cable Sleeve 1.07mm (100ft reel)
Image Representative of Range

Alpha Wire TFT20019 NA005 PTFE Cable Sleeve 1.07mm (100ft reel)

Extended range
Order Code:

02-1141

Brand: Alpha Wire MPN: TFT20019 NA005
  • Quickly find another product in this range by Max. Diameter:

    1.07mm 2.31mm
Qty Unit Price (Ex VAT)
1+ £32.13
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched same dayAdditional quantity lead time 6 months

Cable sleeving from Alpha Wire offering protection from heat, abrasion and chemicals. Ideal for protecting wiring and cables through walls, ducting, tunnels etc.


  • Supplied diameter 1.07mm
  • Wall thickness 0.31mm
  • Material: PTFE
  • Colour: natural
  • Supplied on reel of 100ft
  • Manufacturer's part TFT-200-19 NA005

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Natural
Length 30.48m
Max. Diameter 1.07mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot