Alpha Wire NA005 PTFE Cable Sleeve

Alpha Wire Brand: Alpha Wire
<p>Cable<STRONG> sleeving </STRONG>from <STRONG>Alpha Wire </STRONG>offering protection from heat, abrasion and chemicals. Ideal for protecting wiring and cables through walls, ducting, tunnels etc.</p>
  • Available in range of sizes
  • Material: PTFE
  • Colour: natural
  • Supplied on reel of 100ft
Description Image Product Buy Qty Pricing (Ex VAT) Max. Diameter Colour Length
Alpha Wire TFT20019 NA005 PTFE Cable Sleeve 1.07mm (100ft reel)
Alpha Wire TFT20019 NA005 PTFE Cable Sleeve 1.07mm (100ft reel)
Extended range
Order code: 02-1141
MPN: TFT20019 NA005

3 in stock, despatched same dayContact us for additional stock
1+ £37.79
1.07mm Natural 30.48m
Alpha Wire TFT25011 NA005 PTFE Cable Sleeve 2.31mm (100ft reel)
Alpha Wire TFT25011 NA005 PTFE Cable Sleeve 2.31mm (100ft reel)
Extended range
Order code: 02-1147
MPN: TFT25011 NA005

3 in stock, despatched same dayContact us for additional stock
1+ £33.98
2.31mm Natural 30.48m
Order codeMftrs part no.Maximum diameter (mm)Wall thickness (mm)
02-1138TFT-200-28 NA0050.460.23
02-1139TFT-200-26 NA0050.530.23
02-1153TFT-250-24 NA0050.660.31
02-1140TFT-200-22 NA0050.810.26
02-1141TFT-200-19 NA0051.070.31
02-1150TFT-250-18 NA0051.240.41
02-1142TFT-200-17 NA0051.320.31
02-1143TFT-200-16 NA0051.470.31
02-1144TFT-200-15 NA0051.650.31
02-1145TFT-200-14 NA0051.830.31
02-1149TFT-250-14 NA0051.880.41
02-1148TFT-250-13 NA0052.080.41
02-1147TFT-250-11 NA0052.310.41
02-1146TFT-250-8 NA0053.280.51


Trustpilot