Alpha Wire 5875 BR005 Hook up Wire Brown 22AWG (100ft reel)

Order Code:

02-1252

Brand: Alpha Wire MPN: 5875 BR005

Discontinued


This brown PTFE-insulated hook-up wire from Alpha Wire is part of a wide range suitable for a large number of applications from the internal wiring of electronic components to off-road construction equipment. This wire can withstand wear and abrasion and is resistant to oil, solvents and chemicals.


  • Wire size 22AWG
  • Conductor stranding 19/34
  • Cable diameter 1.5mm
  • Voltage rating 1000V
  • Silver plated copper conductor material
  • Temperature range -60°C to +200°C
  • UL standard
  • Insulation thickness 0.36mm
  • Supplied on reel of 30.5m (100ft)
  • Manufacturer's part 5875 BR005

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Conductor Stranding 19/34AWG
Insulation Material PTFE
Cable Diameter 1.5mm
Cable Diameter (AWG) 22AWG
Colour Brown
Conductor Cross-section 0.38mm²
Length 30.5m
Sold by Metre No
Standards/Test Marks CSA, UL

Reviews


Be the first to submit a review

Trustpilot