Easter opening times here
UniStrand 1/0.6 Red Single Core Def Stan 61-12 Part 6 Equipment Wire 100M

UniStrand 1/0.6 Red Single Core Def Stan 61-12 Part 6 Equipment Wire 100M

UniStrand
Standard range
Order Code:

01-0616

Brand: UniStrand MPN: UNI6A106RD100
  • Quickly find another product in this range by Colour:

Qty Unit Price (Ex VAT)
1+ £11.38
Price per unit Ex VAT
245 in stock, despatched same dayAdditional 100 due on 06/05/2025

This wire has a solid core and is ideal for plate wiring (running wires across a chassis with all wires straight or at right angles to one another). It remains in formed shape without cable ties.

It is also useful for making jumper cables for solder-less plug-in breadboard.


  • Colour: red
  • 1/0.6mm copper conductor
  • PVC insulation
  • Overall diameter 1.2mm
  • Rating 1kV rms
  • Max. operating temperature 85°C
  • Weight of reel approx 400g
  • Complies with Def Stan 61-12 part 6
  • Supplied on reels of 100m
Conductor Stranding 1/0.6mm
Insulation material Polyvinyl chloride
Current Rating 1.8A
Cable Diameter 1.2mm
Colour Red
Conductor Cross-section 0.28mm²
Length 100m
Sold by Metre No
Standards/Test Marks BS 6746

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C