R-TECH 856867 Lead-Free Solder Wire 22SWG 0.7mm 100g Reel

R-TECH 856867 Lead-Free Solder Wire 22SWG 0.7mm 100g Reel

R-TECH
Standard range
Order Code:

85-6867

Brand: R-TECH MPN: 856867 EAN-13: 5053556002009
Qty Unit Price (Ex VAT)
1+ £15.45
5+ £13.55
10+ £12.62
25+ £11.85
50+ £11.13
100+ £10.36
Price per unit Ex VAT
318 in stock, despatched same dayAdditional 500 due on 11/06/2025

R-TECH high purity lead-free, tin / copper solder is a cost-effective and versatile alternative to conventional lead solder and is suitable for all but the most demanding general purpose applications.


  • Tin alloy with 0.7% copper, Sn99.3Cu0.7
  • Flux cored
  • Melting point 227°C
  • 22SWG (0.7mm) diameter
  • Supplied on 100g reels
Flux Type Rosin
Leaded / Lead-Free Lead-free
Melting Temperature 227°C
Solder Alloy Sn99.3Cu0.7
Type Wire
Weight 100g
Lifetime Warranty No
SWG 22
Wire Diameter 0.7mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C