Warton Metals 99C High Purity Lead Free Solder Pellets 1kg

Warton Metals 99C High Purity Lead Free Solder Pellets 1kg

Warton Metals
Standard range
Order Code:

85-6635

Brand: Warton Metals MPN: 99C
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £142.80
Price per unit Ex VAT
7 in stock, despatched same dayAdditional quantity lead time 5 weeks

Warton Metals 99C High Purity Lead-free Solder Pellets are high-purity 99C lead-free solder in pellet form.


  • Ideal for solder pots and baths
  • Can be added gradually to avoid temperature drops
  • 0.45 to 0.9% copper, remainder tin
  • Melting point 227°C
  • Supplied in 1kg packs
Flux Type N/A
Leaded / Lead-Free Lead-free
Melting Temperature 227°C
Solder Alloy Sn99.1Cu0.9
Type Pellets
Weight 1000g
SWG N/A
Wire Diameter N/A

Order Code: 85-6500

MPN: 60/40 PELLETS 1KG

Warton Metals
Standard range
Price per unit Ex VAT
1+ 5+ 10+
£104.99 £97.83 £90.28
12 in stock, despatched same dayAdditional quantity lead time 5 weeks

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C