Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Current Rating:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £7.18 |
10+ | £6.02 |
50+ | £4.77 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Low cost commercial IEC inlet filter offering a very cost effective solution to power filtering requirements in a wide range of equipment.
Current Rating | 3A |
---|---|
Dimensions | 53.85 x 21.4 x 42mm |
Frequency Range | 50/60Hz |
Voltage Rating | 250V |
To use this facility please Sign In.
Sign In