04 Smoothing Plane 50mm (2in)

IRWIN Brand: IRWIN
<p>IRWIN Record Smoothing Plane is manufactured to uncompromisingly high standards and is suitable for both hard and soft woods.</p> <p>Supplied with a tungsten vanadium cutter blade.</p> <p>RECSP4: Plastic Handle (Economy).<br />REC04: Wooden Handle.</p> <p>Width: 50mm (2in.)<br />Length: 245mm (9.3/4in).</p><p>IRWIN Record planes feature tungsten vanadium cutter blade, accurately machined blade setting, full adjustments, selected hardwood handle and knob, cast iron base frog and lever cap, and traditional brass adjusting nut.</p> <p>Smoothing Planes: The most frequently purchased plane used for final finishing work and ideal for general work.</p>
Description Image Product Buy Qty Pricing (Ex VAT) Type
IRWIN® Record® T04 04 Smoothing Plane 50mm (2in)
IRWIN® Record® T04 04 Smoothing Plane 50mm (2in)
Standard range
Order code: 96-3429
MPN: T04

20 in Stock, despatched in 4 days
1+ £93.00
Plane
IRWIN® Record® TSP4 SP4 Smoothing Plane 50mm (2in)
IRWIN® Record® TSP4 SP4 Smoothing Plane 50mm (2in)
Standard range
Order code: 96-3430
MPN: TSP4

15 in Stock, despatched in 4 days
1+ £52.00
Plane


Trustpilot