Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £52.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
IRWIN Record Smoothing Plane is manufactured to uncompromisingly high standards and is suitable for both hard and soft woods.
Supplied with a tungsten vanadium cutter blade.
RECSP4: Plastic Handle (Economy).
REC04: Wooden Handle.
Width: 50mm (2in.)
Length: 245mm (9.3/4in).
The Record SP4 Economy Smoothing Plane, with tungsten vanadium cutter is competitively priced and features, screw adjustment for depth of cut and lever for lateral adjustment.
Pre-packed on a strong display card with user instructions.
Type | Plane |
---|
To use this facility please Sign In.
Sign In