Stanley 0-68-010 Multi-bit Rachet Screwdriver

MPN
0-68-010
Brand
Stanley
EAN-13
3253560680107
Order Code
86-0774
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 28 in stockFurther 100 despatched in 2 working days

High quality ratchet screwdriver with 10 bits included in a patented storage system.


  • Storage system gives ease of visibility, access and security
  • Ten ¼in. hex insert bits
  • Spring-loaded ball bearing mechanism for quick and easy access to bits
  • Magnetic bit holder
  • Metal parts plated for rust resistance
  • Patented three position ratcheting mechanism
  • Tri-lobular, bi-material handle with textured finish for comfort and efficiency in use
  • Stanley type 0-68-010
Tip Type Various
Tip Size Various
ESD Safe No
Height Safe No
Non Sparking No
Overall Length Various
VDE/1000V Approved No

Reviews

Be the first to submit a review

Trustpilot