Wera 05052502001 889/4/1 K Rapidaptor Universal Bit Holder with Permanent Magnet

MPN
05052502001
Brand
Wera
EAN-13
4013288095626
Order Code
54-7121
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 13 in stockAdditional quantity lead time 4 days

This Rapidaptor universal bit holder from Wera enables bits to be changed quickly and easily and has a strong permanent magnet. Suitable for use with 1/4in hexagon insert bits.


  • Length 50mm
Type Bit Holder
Drive Type 1/4" Hex
Fast exchange head true
Height 15mm
Length 50mm
Magnetic true
Number of Pieces 1
Overall Length 50mm
Size bit insertion 6.3mm
Size machine insertion 6.3mm
Socket holder false
Weight 26.15g
Width 15mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot