Easter opening times here
Fortex Ferric Chloride Etchant 5L

Fortex Ferric Chloride Etchant 5L

Fortex
Standard range
Order Code:

34-0758

Brand: Fortex MPN: 5L-FERRIC
  • Country of Origin: United Kingdom
  • Not available for Export
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £17.21
3+ £16.07
Price per unit Ex VAT
75 in stock, despatched same dayAdditional quantity lead time 5 weeks

This special formulation of ferric chloride is ideal for etching metals and all types of copper circuit boards.


  • Supplied as full strength (45 Baume), suitable for metals such as stainless steel, nickel, brass, etc
  • Dilute by an additional 30% with water for use with copper
  • Supplied in 5 litre containers
Type Ferric chloride etchant
Quantity 5000ml

Order Code: 89-4468

MPN: FSC03

Sealey
Standard range
Price per unit Ex VAT
1+
£614.78
50 in stock, despatched in 2 working days

Order Code: 89-7038

MPN: FSC04

Sealey
Standard range
Price per unit Ex VAT
1+
£312.80
10 in stock, despatched in 2 working days

Order Code: 89-8072

MPN: FSC04ST

Sealey
Standard range
Price per unit Ex VAT
1+
£167.96
1 in stock, despatched in 2 working days

Order Code: 89-8073

MPN: FSC05

Sealey
Standard range
Price per unit Ex VAT
1+
£445.77
50 in stock, despatched in 2 working days

Order Code: 89-8074

MPN: FSC05ST

Sealey
Standard range
Price per unit Ex VAT
1+
£175.96
10 in stock, despatched in 2 working days

Order Code: 89-8085

MPN: FSC06

Sealey
Standard range
Price per unit Ex VAT
1+
£293.26
20 in stock, despatched in 2 working days

Order Code: 89-8086

MPN: FSC06ST

Sealey
Standard range
Price per unit Ex VAT
1+
£147.96
10 in stock, despatched in 2 working days

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Saturday, May 25, 2019 | Question by: Rapid Customer | Product code: 34-0758
Q. For etching brass (copper/zinc) would dilution remain at 30% or would a lower dilution be recommended?
A. Hi Ian, thank you for your question. The datasheet states: "For stainless steel, nickel and high nickel allow use as supplied. For copper, brass and bronze use 30% water".
Monday, September 28, 2015 | Question by: Rapid Customer | Product code: 34-0758
Q. What is the best and safest way to dispose of this product?
A. Hi John, thank you for your question. This must be disposed of as chemical waste. Please contact your local council for advice.
Wednesday, April 17, 2013 | Question by: Rapid Customer | Product code: 34-0758
Q. I understand that this ideally should be used heated up, but is it possible to use it cold too? I'm guessing it will just take longer to etch?
A. Hi Edward. Thank you for your question. Cold is fine, it will just take longer.
Friday, May 4, 2012 | Question by: Rapid Customer | Product code: 34-0758
Q. So if I add 1500 ml, this would be the 30% for copper strength, am I correct. Sorry for being dense !
A. Thanks for your enquiry Alan. Yes you are correct if added to a complete container of 5 litres.
Saturday, March 17, 2012 | Question by: Rapid Customer | Product code: 34-0758
Q. i want to use ferric chloride to pour onto my pots and fire them in a reducing atmosphere in the kiln.they are wrapped in baking foil to seal them and with a few combustible materials can produce spectacular effects.would i need to dilute the solution or use as supplied? Many thanks.
A. Hi Martin, thanks for your question. We supply this for electronics use. For safety reasons we cannot comment on other non standard uses. You can try it but at your own risk, some chemicals when mixed with others and heated can cause explosion.
Wednesday, October 12, 2011 | Question by: Rapid Customer | Product code: 34-0758
Q. what is the self life of this chemical if it remains sealed and unopened? does the container deteriorate with time while holding the solution?
A. Thanks for the enquiry Gavin - The shelf life for this product is 12 months - As far as we are aware there is no deterioration to the canister during this time.

Reviews

Brilliant for etching PCBs.

Reviewed by: Steve McGowan - Thursday, December 7, 2017
This product is far better than using crystals & its life span is a lot longer than they recommend of a year. I'm still using the stuff i bought in 2010 & its just as strong now as it was then. Also having to add 30% water means you get roughly 6.5 Litres of product depending on how much you want to water it down. Excellent product.

ideal for etching copper clad boards for pcbs

Reviewed by: Chris Holden - Monday, May 19, 2014
Usually hexahydrate crystals are the easiest way to buy ferric chloride and - until recently - I thought, the cheapest. But even buying enough crystals to make up 2L of solution can cost twice the price of Rapid's ready-mixed 5L solution. This is "industrial grade" ferric chloride, which means it can even be diluted and still be suitable for etching copper clad boards to make PCBs. I have used this neat (heated in a sweet jar with an aquarium heater to get it to 40 degrees C) and it etched a full-sized 160x100 eurocard board in just a few minutes. Great stuff! Can also be used cold, and is especially good for contact etching (using about a tablespoon full to saturate a small piece of sponge). I've also bought (but haven't tried) some citric acid to make up the Edinburgh etch, but this ferric chloride performs so well on its own, I don't think I'll bother!

Reviewed by: Stuart Moore - Saturday, January 15, 2011
If your going to do a lot of DIY PCB etching then this is a cost effective way of doing so and will last for ages.

Reviewed by: - Monday, October 4, 2010
This product is a very good cleaner apart from the smell it leaves behind

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C