Sealey FSC04 Hazardous Substance Cabinet 460 x 460 x 900mm

Sealey FSC04 Hazardous Substance Cabinet 460 x 460 x 900mm

Sealey
Standard range
Order Code:

89-7038

Brand: Sealey MPN: FSC04 EAN-13: 5051747625655
Qty Unit Price (Ex VAT)
1+ £312.80
Price per unit Ex VAT
10 in stock, despatched in 2 working days

Sturdy metal construction with yellow powder coat. Supplied with a pack of appropriate warning labels. Single door, fitted with two-point key lock and supplied with two keys. Features an adjustable, lipped shelf and liquid-tight base to retain spills. Smaller compact design for limited space. Illustrated with optional floor stand, Model No. FSC04ST.

Model NoFSC04
Nett Weight:20.08Kg
Optional Accessories:FSC04ST
Overall Size (W x D x H):460 x 460 x 900mm
Shelves:1

Type Cabinet
Depth 460mm
Doors 1
Drawers None
Height 900mm
Lifetime Warranty No
Material Metal
Width 460mm

Order Code: 89-8072

MPN: FSC04ST

Sealey
Standard range
Price per unit Ex VAT
1+
£167.96
1 in stock, despatched in 2 working days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C