Georgian Watermixable Oil 119200034 200ml Ivory Black

Standard range
Order Code:

06-6419

Brand: Daler-Rowney MPN: D119200034 EAN-13: 5011386097312
Qty Unit Price (Ex VAT)
1+ £7.78
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 4 weeks

Georgian Watermixable oil paint from Daler Rowney offers artists the chance to experience oil painting without the need for solvent-based mediums and is ideal for art teachers who want to introduce oil painting to students.

The fact the paint can easily be cleaned from brushes in water makes it a more attractive option than the sometimes-messy traditional alternative.

All colours offer high levels of pigment load, lightfastness and durability. The viscosity and smooth texture of the colours mirror traditional oil colours and can be used for impasto techniques, or thinned down with water to create wash effects similar to watercolours.


  • Colour: Ivory black
  • Surface-dry between 5 and 7 days
  • No colour shift from wet to dry
  • Supplied in tubes of 200ml
  • Manufacturer's part 119200034
Type Water mixable oil
Colour(s) Ivory black
Pack Size 200ml

To use this facility please Sign In.

Sign In

Reviews


Amazing

Reviewed by: Jack - Thursday, August 22, 2019
Really good product, great price, fast delivery.


Trustpilot