Christmas Opening Hours and Delivery Dates here

Daler Rowney Georgian Watermixable Oil Paints

Georgian Watermixable oil paint from Daler Rowney offers artists the chance to experience oil painting without the need for solvent-based mediums and is ideal for art teachers who want to introduce oil painting to students.

The fact the paint can easily be cleaned from brushes in water makes it a more attractive option than the sometimes-messy traditional alternative.

All colours offer high levels of pigment load, lightfastness and durability. The viscosity and smooth texture of the colours mirror traditional oil colours and can be used for impasto techniques, or thinned down with water to create wash effects similar to watercolours.

  • Available in a wide range of colours
  • Surface-dry between 5 and 7 days
  • No colour shift from wet to dry
  • Supplied in tubes of 200ml
Description Image Product Buy Pricing (Ex VAT) Colour Pack Size Type
Georgian Watermixable Oil 119200009 200ml Titanium White
Georgian Watermixable Oil 119200009 200ml Titanium White
Standard range
Order code: 06-6381
MPN: D119200009

1 in stock, despatched same dayAdditional 20 due on 14/01/2026
1+ £7.78
Price per unit Ex VAT
Titanium white 200ml Water mixable oil
Georgian Watermixable Oil 119200651 200ml Lemon Yellow
Georgian Watermixable Oil 119200651 200ml Lemon Yellow
Standard range
Order code: 06-6383
MPN: D119200651

3 in stock, despatched same dayAdditional 1 due on 14/01/2026
1+ £7.78
Price per unit Ex VAT
Lemon yellow 200ml Water mixable oil
Georgian Watermixable Oil 119200627 200ml Primary Yellow
Georgian Watermixable Oil 119200627 200ml Primary Yellow
Standard range
Order code: 06-6387
MPN: D119200627

2 in stock, despatched same dayAdditional quantity lead time 9 days
1+ £7.78
Price per unit Ex VAT
Yellow 200ml Water mixable oil
Georgian Watermixable Oil 119200620 200ml Cadmium Yellow Hue
Georgian Watermixable Oil 119200620 200ml Cadmium Yellow Hue
Standard range
Order code: 06-6389
MPN: D119200620

3 in stock, despatched same dayAdditional 3 due on 14/01/2026
1+ £7.78
Price per unit Ex VAT
Cadmium yellow hue 200ml Water mixable oil
Georgian Watermixable Oil 119200503 200ml Cadmium Red Hue
Georgian Watermixable Oil 119200503 200ml Cadmium Red Hue
Standard range
Order code: 06-6391
MPN: D119200503

6 in stock, despatched same dayAdditional 6 due on 14/01/2026
1+ £7.78
Price per unit Ex VAT
Cadmium red hue 200ml Water mixable oil
Georgian Watermixable Oil 119200515 200ml Crimson Alizarin Hue
Georgian Watermixable Oil 119200515 200ml Crimson Alizarin Hue
Standard range
Order code: 06-6393
MPN: D119200515

1 in stock, despatched same dayAdditional quantity lead time 9 days
1+ £7.78
Price per unit Ex VAT
Crimson hue 200ml Water mixable oil
Georgian Watermixable Oil 119200577 200ml Peach Pink (was Flesh Tint)
Georgian Watermixable Oil 119200577 200ml Peach Pink (was Flesh Tint)
Standard range
Order code: 06-6395
MPN: D119200577

1 in stock, despatched same dayAdditional quantity lead time 9 days
1+ £7.78
Price per unit Ex VAT
Flesh 200ml Water mixable oil
Georgian Watermixable Oil 119200409 200ml Primary Magenta
Georgian Watermixable Oil 119200409 200ml Primary Magenta
Standard range
Order code: 06-6397
MPN: D119200409

1 in stock, despatched same dayAdditional 3 due on 14/01/2026
1+ £7.78
Price per unit Ex VAT
Magenta 200ml Water mixable oil
Georgian Watermixable Oil 119200123 200ml French Ultramarine
Georgian Watermixable Oil 119200123 200ml French Ultramarine
Standard range
Order code: 06-6399
MPN: D119200123

5 in stock, despatched same dayAdditional 3 due on 14/01/2026
1+ £7.78
Price per unit Ex VAT
French ultramarine 200ml Water mixable oil
Georgian Watermixable Oil 119200135 200ml Prussian Blue
Georgian Watermixable Oil 119200135 200ml Prussian Blue
Standard range
Order code: 06-6401
MPN: D119200135

2 in stock, despatched same dayAdditional quantity lead time 9 days
1+ £7.78
Price per unit Ex VAT
Prussian blue 200ml Water mixable oil
Georgian Watermixable Oil 119200112 200ml Coeruleum Hue
Georgian Watermixable Oil 119200112 200ml Coeruleum Hue
Standard range
Order code: 06-6403
MPN: D119200112

1 in stock, despatched same dayAdditional 2 due on 14/01/2026
1+ £7.78
Price per unit Ex VAT
Cerulean blue hue 200ml Water mixable oil
Georgian Watermixable Oil 119200382 200ml Viridian Hue
Georgian Watermixable Oil 119200382 200ml Viridian Hue
Standard range
Order code: 06-6405
MPN: D119200382

Out of stock2 due on 14/01/2026
1+ £7.78
Price per unit Ex VAT
Viridian hue 200ml Water mixable oil
Georgian Watermixable Oil 119200375 200ml Sap Green
Georgian Watermixable Oil 119200375 200ml Sap Green
Standard range
Order code: 06-6407
MPN: D119200375

2 in stock, despatched same dayAdditional quantity lead time 9 days
1+ £7.78
Price per unit Ex VAT
Sap green 200ml Water mixable oil
Georgian Watermixable Oil 119200635 200ml Naples Yellow
Georgian Watermixable Oil 119200635 200ml Naples Yellow
Standard range
Order code: 06-6409
MPN: D119200635

2 in stock, despatched same dayAdditional quantity lead time 9 days
1+ £7.78
Price per unit Ex VAT
Yellow 200ml Water mixable oil
Georgian Watermixable Oil 119200663 200ml Yellow Ochre
Georgian Watermixable Oil 119200663 200ml Yellow Ochre
Standard range
Order code: 06-6411
MPN: D119200663

3 in stock, despatched same dayAdditional 3 due on 14/01/2026
1+ £7.78
Price per unit Ex VAT
Yellow ochre 200ml Water mixable oil
Georgian Watermixable Oil 119200667 200ml Raw Sienna
Georgian Watermixable Oil 119200667 200ml Raw Sienna
Standard range
Order code: 06-6413
MPN: D119200667

Out of stockBack-order availability date - 09/01/2026
1+ £7.78
Price per unit Ex VAT
Raw sienna 200ml Water mixable oil
Georgian Watermixable Oil 119200221 200ml Burnt Sienna
Georgian Watermixable Oil 119200221 200ml Burnt Sienna
Standard range
Order code: 06-6415
MPN: D119200221

1 in stock, despatched same dayAdditional 1 due on 14/01/2026
1+ £7.78
Price per unit Ex VAT
Burnt sienna 200ml Water mixable oil
Georgian Watermixable Oil 119200223 200ml Burnt Umber
Georgian Watermixable Oil 119200223 200ml Burnt Umber
Standard range
Order code: 06-6416
MPN: D119200223

4 in stock, despatched same dayAdditional 2 due on 14/01/2026
1+ £7.78
Price per unit Ex VAT
Burnt umber 200ml Water mixable oil
Georgian Watermixable Oil 119200065 200ml Payne's Grey
Georgian Watermixable Oil 119200065 200ml Payne's Grey
Standard range
Order code: 06-6417
MPN: D119200065

Out of stock2 due on 14/01/2026
1+ £7.78
Price per unit Ex VAT
Grey 200ml Water mixable oil
Georgian Watermixable Oil 119200034 200ml Ivory Black
Georgian Watermixable Oil 119200034 200ml Ivory Black
Standard range
Order code: 06-6419
MPN: D119200034

1 in stock, despatched same dayAdditional 2 due on 14/01/2026
1+ £7.78
Price per unit Ex VAT
Ivory black 200ml Water mixable oil
Georgian Watermixable Oil 119900650 Selection Set 10X 37ml Set
Georgian Watermixable Oil 119900650 Selection Set 10X 37ml Set
Extended range
Order code: 06-6421
MPN: D119900650

Out of stockBack-order availability date - 09/01/2026
1+ £18.69
Price per unit Ex VAT
Assorted 370ml Water mixable oil
Order codeColourMftrs part no.
06-6381Titanium white119200009
06-6383Lemon yellow119200651
06-6387Primary yellow119200627
06-6389Cadmium yellow hue119200620
06-6391Cadmium red hue119200503
06-6393Crimson Alizarin hue119200515
06-6395Flesh tint119200577
06-6397Primary magenta119200409
06-6399French ultramarine119200123
06-6401Prussian blue119200135
06-6403Coeruleum hue119200112
06-6405Viridian hue119200382
06-6407Sap green119200375
06-6409Naples yellow119200635
06-6411Yellow ochre119200663
06-6413Raw sienna119200667
06-6415Burnt sienna119200221
06-6416Burnt umber119200223
06-6417Payne's grey119200065
06-6419Ivory black119200034
06-6421Assorted119900650


Trustpilot