Christmas Opening Hours and Delivery Dates here

Horizon RESK-03 H2GP Sprint Classroom Pack

Order Code:

06-6453

Brand: Horizon MPN: RESK-03
Qty Unit Price (Ex VAT)
1+ £1730.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/04/2026

The Horizon H2GP Sprint Classroom Pack is your complete classroom solution, allowing 12-24 students to dive into the thrilling world of hydrogen racing.

Unleash innovation with the fastest 1:20-scale hydrogen car in the world. Our H2GP Sprint Car Kit includes everything students need to create their own hydrogen before using it to power their lightning-fast, 1:20 scale SPRINT car. Once your students familiarize themselves with the technology, encourage them to create and build their own car from scratch and then use the Fuel Cell and motor to power it.

The H2GP SPRINT classroom pack is your complete classroom solution, allowing 12-24 students to dive into the thrilling world of hydrogen racing. Using the six included fuel-cell electric SPRINT cars, your students will work in teams to design the fastest car possible before testing their vehicles on our super portable practice track.

Using the six included fuel-cell electric SPRINT cars, your students will work in teams to design the fastest car possible before testing their vehicles on our super portable practice track. The classroom pack also includes free access to Horizon's full SPRINT curriculum, which teaches students the fundamentals of hydrogen power, fuel cell electrical systems, and data collection and evaluation.

This kit is a fantastic teaching aid, as it covers many concepts, such as laws of motion, electricity, data evaluation, and alternative energy sources.


Kit contents:

  • 6x 1.5W Hydrogen Fuel Cell
  • 6x PEM Electrolyzer
  • 6x Chassis Kit (including Chassis, Axle holder, x 2 Tubing Holder, 2 x Motor and Tank Holder, Central Holder)
  • 12x AA Battery Holder + Banana Plugs
  • 6x 1.2 V Electric Motor
  • 6x Purge Valve
  • 6x Gas Tank
  • 12x 7cm (2.8 inch) Axle
  • 24x Rubber Tyre
  • 24xWheels (Including Wheel 50-8, Wheel 42-16, Wheel 44-14, Wheel 48-10)
  • 12x Spur Gear (Spur Gear 8, Spur Gear 10)
  • 6x 45cm (17.7 inch) silicon tubing
  • 6x White Valve Clip
  • 6x Green Male Valve
  • 6x Green Female Valve
  • 6x 5ml Syringe
  • 6x Electrolyzer plate


Type Bio energy Kit
Pack Size Classroom Pack

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot