Horizon FCJJ-11 Fuel Cell Car Science Kit

Horizon FCJJ-11 Fuel Cell Car Science Kit

Horizon
Standard range
Order Code:

06-6521

Brand: Horizon MPN: FCJJ-11 EAN-13: 6942503400052
Qty Unit Price (Ex VAT)
1+ £62.31
Price per unit Ex VAT
3 in stock, despatched same dayAdditional 1 due on 15/04/2025

Horizon's Fuel Cell Car Science Kit uses a reversible Polymer Electrolyte Membrane (PEM) hydrogen fuel cell that combines electrolysis and power conversion into one single device. Watch as oxygen and hydrogen gases are formed in the two transparent water containers. The car steers independently of the user once in operation: when the car hits a barrier, it will automatically find its way by reversing away at 90°. Included in the box is a Renewable Energy Education Manual as well as an Experiment Guide. This science kit combines cutting-edge science, education and fun for all!


  • Demonstrates how hydrogen could be used as a 100% clean fuel for cars in the future
  • Car can steer independently of the user once in operation
  • When the car hits a barrier, it will automatically find its way by reversing and turning 90°
  • Great kit for students to construct together and learn about this great new technology
  • Easy to construct and operate
  • Supplied with a fuel cell, solar cell, a car chassis, a small electric motor, two water and gas storage containers, cables, tubes, a plastic syringe and full users manual
  • Suitable for Key Stages 3 & 4 (ages 11 to 16)

Requires water and 2x AA batteries (not included).



Type Renewable Energy Kit

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C