JB Capacitors JFF02A823J050000B 0.082uF 100V 5% Radial Boxed Polyester Capacitor

Standard range
Order Code:

08-1295

Brand: JB Capacitors MPN: JFF02A823J050000B
Qty Unit Price (Ex VAT)
5+ £0.169
100+ £0.141
1000+ £0.093
5000+ £0.058
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
8,230 in stock, despatched same dayAdditional quantity lead time 6 months

An 82nF 100V miniature box type metallised polyester film capacitor.

This capacitor is widely used in various DC and impulse circuits, such as communication equipment, radio, TV, VCD and other electronic equipment.


  • Tolerance 5%
  • Working voltage 100V
  • Pitch 5mm
  • Dimensions 7.5 x 6.5 x 2.5mm
  • Miniature size, non-inductive metal structure
  • High temperature wax sealed, good insulation performance
  • Moisture-proof, flame retardant
  • Low dissipation factor
  • Good self-healing effect, good stability and reliability
  • Operating temperature 85°C
  • JB Capacitors JFF series

Note: The values of these capacitors are shown in nF, for convenience.

Type Radial box
Capacitance 82nF
Dimensions 7.2 x 6.5 x 2.5mm
Material Metallised Polyester Film
Operating Temperature 85°C
Pitch 5mm
Tolerance 5%
Voltage 100V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot