Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

TruConnect 10 Way 2.54mm Single In Line Socket

Order Code:  

22-1755

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: 22-1755 Copy to clipboard
  • Quickly find another product in this range by Number of Ways:

 Report an error
Qty Unit Price (Ex VAT)
5+ £0.602
25+ £0.483
100+ £0.344

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for expedited delivery
1,808 in Stock, despatched same dayAdditional quantity lead time 4 months

Single in line socket. 2.54mm pitch, with 10 pins.


  • Closed pin design
  • Pitch: 2.54mm
  • Contacts: Copper alloy
  • Moulded in PBT with glass-filled flame retardant polyester
  • Approved to UL 94 V-0
Contact Material Copper alloy
Contact Style Turned
Flame Resistance UL94V-0
Grid Pitch 2.54mm
Housing Material Glass filled polyester
Leg Style Through hole
Number of Ways 10

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review