Easter opening times here
SIL (Single In Line) Turned Pin Sockets

SIL (Single In Line) Turned Pin Sockets

TruConnect Brand: TruConnect

A range of good quality single in line sockets with closed pins. These sockets have a pitch of 2.54mm (0.1in). The pins have been machine turned and the main body made from Polybutylene terephthalate (PBT) with glass fibre.

  • Closed pin design
  • Pitch: 2.54mm
  • Contacts: Copper alloy
  • Moulded in PBT with glass-filled flame retardant polyester
  • Available in 3, 4, 5, 10, 20, 32 and 36-pin options
  • Please see technical specification for more details
  • Approved to UL 94 V-0
Electrical characteristics
Contact resistance: 20 milliohms max.
Dielectric withstanding voltage: 500v AC(rms) for 1 minute.
Insulation resistance: 1000 megaohms min.
Environment characteristics
Operating temperature: 0°C - +85°C
Storage temperature: -20°C - +70°C


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C