Easter opening times here
TruConnect 5 Way 2.54mm Single In Line Socket

TruConnect 5 Way 2.54mm Single In Line Socket

TruConnect
Standard range
Order Code:

22-1754

Brand: TruConnect MPN: 22-1754
  • Quickly find another product in this range by Number of Ways:

Qty Unit Price (Ex VAT)
10+ £0.297
25+ £0.211
100+ £0.156
500+ £0.145
Price per unit Ex VAT
Order in multiples of 1
3,777 in stock, despatched same dayAdditional 1,000 due on 27/08/2025

Single in line socket. 2.54mm pitch, with 5 pins.


  • Closed pin design
  • Pitch: 2.54mm
  • Contacts: Copper alloy
  • Moulded in PBT with glass-filled flame retardant polyester
  • Approved to UL 94 V-0
Contact material Copper alloy
Contact Style Turned
Flame Resistance UL94V-0
Grid Pitch 2.54mm
Housing Material Glass filled polyester
Leg Style Through hole
Number of Ways 5

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C