Easter opening times here
100k 0.25W Royal Ohm Metal Film Resistor Box of 1000

100k 0.25W Royal Ohm Metal Film Resistor Box of 1000

Royal Ohm
Standard range
Order Code:

62-3111

Brand: Royal Ohm MPN: MF0W4FF1003A10
  • Quickly find another product in this range by Resistance:

Qty Unit Price (Ex VAT)
1+ £11.96
3+ £11.16
5+ £10.80
10+ £10.09
Price per unit Ex VAT
18 in stock, despatched same dayAdditional 20 due on 21/05/2025

A 100K ¼W 1% miniature metal film resistor in an axial leaded body. The value is from the E96 series and has EIA standard colour coding.


  • EIA standard colour coding
  • Low noise and voltage coefficient
  • Low temperature coefficient
  • Nichrome resistor element provides stable performance
  • Multiple epoxy coating on vacuum deposited metal film provides superior moisture protection
  • Body dimensions Ø2.5 x 6.8mm
  • Supplied in boxes of 1000
Type Metal film resistor
Case Type Axial
Power Handling 0.25W
Resistance 100kΩ
Temperature Coefficient 50ppm
Tolerance 1%
Working Voltage 250V

Order Code: 62-3498

MPN: MF0W4FF1003KIT

Royal Ohm PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 2+ 3+ 5+
£2.29 £2.17 £2.04 £1.97
76 in stock, despatched same dayAdditional 30 due on 20/05/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C