Suntan TS170R1H105MSBFA0R 1uF 20% 50V Y5V P:2.54mm Radial Ceramic Capacitor

Standard range
Order Code:

11-3425

Brand: Suntan MPN: TS170R1H105MSBFA0R
Qty Unit Price (Ex VAT)
10+ £0.068
100+ £0.047
1000+ £0.038
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
4,994 in stock, despatched same dayAdditional 5,000 due on 17/06/2025

A 1µF 50V 0805 size radial ceramic capacitor from the Suntan TS17 series. Suitable for use as blocking, coupling, by-passing capacitors in applications requiring stable performance and predictable property changes.


  • Pitch 2.54mm
  • Tolerance 20%
  • Dielectric Y5V
  • Miniature size
  • Epoxy resin coated
  • Excellent humidity resistance
Type Radial leaded
Capacitance 1µF
Dimensions 4.2 x 3.8 x 3mm
Material Ceramic
Operating Temperature -25 to +85°C
Pitch 2.54mm
Tolerance 20%
Voltage 50V

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Tuesday, January 30, 2018 Question by: Rapid Customer | Product code: 11-3425
Q. Does it matter which way round you wire this product?
A. Hi Joshua, thank you for your question. These are not polarity sensitive so can be used either way round.

Reviews


Be the first to submit a review

Trustpilot