Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Compact commercial fingerproof DIN rail/surface mounting relay socket with 11 pins from CamdenBoss.
Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.
Coil Resistance | zcx |
---|---|
Height | 30mm |
Length | 43mm |
Mounting Type | Rail / chassis |
Operating Temperature | -25 to +55°C |
Rated Current | 10A |
Rated Voltage (AC) | 250V |
Width | 51mm |
To use this facility please Sign In.
Sign In