Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £0.899 | £0.842 |
20+ | £0.739 | £0.692 |
100+ | £0.684 | £0.664 |
A subminiature high power PCB relay with a 12V DC coil, switching capacity of 10A and an SPDT contact configuration.
Coil Resistance | 400Ω |
---|---|
Coil Voltage | 12V |
Contact Configuration | SPDT |
Height | 15.5mm |
Length | 19.0mm |
Mounting Type | PCB |
Operating Temperature | -40 to +105°C |
Switching Power | 2770W |
Switching Voltage Max (AC) | 277V |
Switching Voltage Max (DC) | 30V |
Type | HF3FA |
Width | 15.2mm |
To use this facility please Sign In.
Sign In