General purpose 5A Plug in power relays, available in 4PCO.
- Manual operator for circuit testing with latch facility colour coded for AC/DC identification
- Mechanical flag indicator showing armature operation
- LED indicators showing coil energisation
- Supplied as 14-pin plug-in 4-pole HYE41PN240AC
Coil Resistance |
18.79kΩ |
Coil Voltage (AC) |
230V |
Contact Configuration |
4PCO |
Height |
35.2mm |
Length |
28mm |
Mounting Type |
Plug-in |
Operating Temperature |
-40 to +55°C |
Rated Current |
5A |
Rated Voltage (AC) |
250VA |
Rated Voltage (DC) |
30V |
Switching Power |
1250VA |
Width |
21.3mm |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
To use this facility please Sign In.
Sign In