Treston AT180TPH 1680 x 500mm Lower Shelf
Image Representative of Range

Treston AT180TPH 1680 x 500mm Lower Shelf

Extended range
Order Code:

14-1421

Brand: Treston MPN: AT 180TPH EAN-13: 6416763068357
  • Quickly find another product in this range by Width:

    1.08m 1.38m 1.68m
Qty Unit Price (Ex VAT)
1+ £415.08
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/03/2025

If space is limited above your Treston work station, a lower shelf can be hung from the horizontal bars to provide extra capacity.


  • Suitable for use with Treston TP and TPH series workbenches
  • Size 1680 x 500mm
  • Maximum load 50kg
  • Manufacturer's part AT180TPH
Type Shelf
Depth 500mm
Height N/A
Width 1.68m

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot