Raaco 137225 HandyBox 55 x 4 - Black/Silver

Raaco 137225 HandyBox 55 x 4 - Black/Silver

Raaco
Standard range
Order Code:

14-0758

Brand: Raaco MPN: 137225 EAN-13: 5733439137225
  • Country of Origin: Denmark
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £45.84
Price per unit Ex VAT
43 in stock, despatched same dayAdditional quantity lead time 14 days

The Raaco black/silver HandyBox 55 is a lightweight, portable storage unit which includes four Raaco Assorter 55 service cases, each with 14 compartments.


  • Supplied complete with four Assorter Cases and compartments
  • Each case has 14 compartments
  • Additional compartments are available separately to allow customisation if required
  • Can be used as a stand-alone rack, or can be stacked, hung or grouped together
  • Moulded-in lugs allow safe side-by-side grouping
  • Carrying handle folds flat for vertical stacking
  • Material: polypropylene
  • Ideal for the mobile workshop
  • Overall dimensions: 310 x 376 x 265mm (H x W x D)
  • Net weight 4.66kg
  • Colour: black/silver
  • Raaco type 137225
Tools not included.
Compartments 15 / 15 / 17 / 17
Height 310mm
Length 376mm
Material Polypropylene
Width 265mm

Order Code: 14-2134

MPN: 105583

Raaco
Standard range
Price per unit Ex VAT
1+
£1.53
59 in stock, despatched same dayAdditional quantity lead time 14 days

Order Code: 14-2136

MPN: 105590

Raaco
Standard range
Price per unit Ex VAT
1+
£0.826
138 in stock, despatched same dayAdditional quantity lead time 14 days

Order Code: 14-2138

MPN: 114592

Raaco
Standard range
Price per unit Ex VAT
1+
£1.68
19 in stock, despatched same dayAdditional quantity lead time 14 days

Order Code: 14-2140

MPN: 100274

Raaco
Standard range
Price per unit Ex VAT
1+
£0.303
253 in stock, despatched same dayAdditional quantity lead time 14 days

Order Code: 14-2142

MPN: 114578

Raaco
Standard range
Price per unit Ex VAT
1+
£0.765
71 in stock, despatched same dayAdditional quantity lead time 14 days

Order Code: 14-2144

MPN: 114653

Raaco
Standard range
Price per unit Ex VAT
1+
£1.51
19 in stock, despatched same dayAdditional quantity lead time 14 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C