Brennenstuhl 1507503 Primera-Line Digital Weekly Timer DT

Standard range
Order Code:

23-7624

Brand: Brennenstuhl MPN: 1507503 EAN-13: 4007123192137
Qty Unit Price (Ex VAT)
1+ £13.66
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched same dayAdditional 6 due on 22/01/2025

The Primera-Line Digital Weekly Timer DT will save energy and cut costs and is manufactured by Brennenstuhl, the market leaders in electronic technology. Just simply plug an electrical appliance into the device (which plugs into the mains socket) and then the timer can be set to automatically switch the appliance On/Off up to 20 times per day, using the day, hour and minute settings. Settings saved by internal rechargeable battery

This can help cut the standby power consumption of your appliances as they can be automatically switched off at night or during the day when at work etc. and you don't have to go through the trouble of struggling to reach a difficult to access switch. In addition, there are also added features such as a countdown function (from 24hrs to 0), a GMT/BST function (summer and winter time), operating indicator and added data memory in case of a power cut.


  • Extra large display for days, hours in 12 and 24 hour format, minutes and seconds
  • 20 ON/OFF programmes for day, hour and minute setting
  • Easy 4 button operation. Shortest switching time 1 minute
  • Countdown function
  • Random function
  • Summer/Winter time
  • Manual ON/OFF
  • Interruptions in operation are possible
  • Data memory in case of power cut
  • Practical housing when using switch and socket combination the switch will not be covered
  • Childproof socket
  • Manufacturers part no. Brennenstuhl 1507503

Please note: The units internal battery must be charged for 14 hours prior to use. Press the R button for two seconds prior to first use.
Type Digital weekly timer

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Friday, April 15, 2016 Question by: Rapid Customer | Product code: 23-7624
Q. Hi Can the Brennenstuhl 1507503 Primera-Line Digital Weekly Timer DT device be programmed to start the countdown as soon as power is applied or does it have to be set manually every day. I have lights that will power up at dusk but want to switch them off after a few hours, depending on the time of year and not wait until dawn (when their own sensor will activate). Thanks.
A. Hi John, thank you for your question. This is designed to be plugged in all the time. You have to set the timer for the on and off times. Once programmed the timer will repeat the programs over 7 days. You can set different times for different days.


Thursday, February 28, 2013 Question by: Rapid Customer | Product code: 23-7624
Q. what is max Supply Voltage and wattage
A. Hi Mikey. Thank you for your question. The max voltage is 250V and the max wattage is 3000 watts.

Reviews


Be the first to submit a review

Trustpilot