KL 10mm x 11mm Miniature MES Lamp Base

KL 10mm x 11mm Miniature MES Lamp Base

KL
Standard range
Order Code:

41-0090

Brand: KL MPN: ES-1014-(01)
  • RoHS Compliant
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.169
100+ £0.163
500+ £0.099
1000+ £0.085
Price per unit Ex VAT
Order in multiples of 10
2,900 in stock, despatched same dayAdditional 6,000 due on 18/06/2025

Miniature MES lamp holder, suitable for all MES lamps and terminated by solder tags at the base of the holder.


  • Will accept all MES lamps
  • 10mm diameter, 11mm high
Type MES / E10 lamp holder
Height 12.8mm
Terminal Type Solder Tags
Width 10.6mm

Order Code: 41-0070

MPN: ES-1008 (CP)

KL PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 25+ 100+ 500+
£0.347 £0.306 £0.284 £0.260
7,140 in stock, despatched same dayAdditional quantity lead time 6 months

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Sunday, June 21, 2015 | Question by: Rapid Customer | Product code: 41-0090
Q. Could you please give us the dimensions of the 41-0090 open type lamp holder. Pepe Rush
A. Hi Pepe, thank you for your question. The dimensions are as follows: 10mm diameter and 11mm high. The data sheet contains a drawing.
Tuesday, December 13, 2011 | Question by: Rapid Customer | Product code: 41-0090
Q. Hello Could you please let me know if these lampholders suitable for 240volt ? Thanks
A. Thanks for your enquiry Lenny. We would not recommend this as these are inherently unsafe to use with mains voltage and should only be used with low voltage low current applications.

Reviews

great inexpensive product

Reviewed by: Mr Paul Black - Wednesday, August 31, 2016
Good cheap bulb holders, just the job for lighting up the buildings on my railway layout.

Good Product

Reviewed by: Mr Geoff Barrett - Monday, March 7, 2016
Used for lots of STEM classes with no problems at all. Highly recommended

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C