KL 10mm MES (E10) Black Bulb Holder Batten

KL 10mm MES (E10) Black Bulb Holder Batten

KL
Standard range
Order Code:

41-0070

Brand: KL MPN: ES-1008 (CP)
  • RoHS Compliant
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.347
25+ £0.306
100+ £0.284
500+ £0.260
Price per unit Ex VAT
Order in multiples of 5
7,140 in stock, despatched same dayAdditional quantity lead time 6 months

A robust MES lampholder with cross head screw connections. Spring loaded contacts, black ABS material.


  • Spring loaded contact
  • Diameter 10mm
  • Fixing centres 23mm
  • Black ABS
Type MES / E10 lamp holder
Colour Black
Mounting Batten
Terminal Type Screw
Width 10mm

Order Code: 41-0090

MPN: ES-1014-(01)

KL PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
10+ 100+ 500+ 1000+
£0.169 £0.163 £0.099 £0.085
2,900 in stock, despatched same dayAdditional 6,000 due on 18/06/2025

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Tuesday, January 17, 2017 | Question by: Rapid Customer | Product code: 41-0070
Q. What size phillips screwdriver is needed for the fixings on these bulbholders
A. Hi Stefan, thank you for your question. This requires a Philips no:1 screwdriver.
Thursday, December 1, 2016 | Question by: Rapid Customer | Product code: 41-0070
Q. Can you confirm the size of this bulb holder. It is described as both E10 and E14. The previous question also described it as E10, but it looks like a larger thread.
A. Hi Bill, thank you for your question. This version is a E10 version and measures: width 33mm, height 21mm; bulb holder 9.6mm width 12mm depth.
Thursday, November 7, 2013 | Question by: Rapid Customer | Product code: 41-0070
Q. Please could you tell me the dimensions of this E10 MES Lamp Holder. I am looking to include this in my project at school but need the following dimensions for the solidworks modelling of the component. base diameter base depth bulb holder outside diamter bulb holder height diamter of screw holes
A. Hi, thanks for your question. The dimensions are as follows:br> Width 33.6mm
Height 21.3 mm
Bulb holder width 15.9mm

Reviews

great product

Reviewed by: danielpierz - Sunday, December 8, 2019
fits my purpose

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C