Phoenix Contact 1652936 8 Pin RJ45 Socket

Order Code:

51-5062

Brand: Phoenix Contact MPN: 1652936 EAN-13: 4017918969929

Discontinued


The Phoenix Contact 8 Pin RJ45 Socket Cat5e 1652936 is a female insert with cable connection for rigid strands AWG 24 - 22. for the Freenet system.
  • Shielded
  • IDC-fast connection
  • Copper alloy contact; gold over nickel contact surface
Type RJ45
Mounting Type IDC
Number of Ports 1
Plug / Socket Socket

Reviews


Be the first to submit a review

Trustpilot