Site: Industry
Currency: GBP    
Neutrik NE8FDP RJ45 Connector (Ethercon Chassis) Feedthrough Receptacle

Neutrik NE8FDP RJ45 Connector (Ethercon Chassis) Feedthrough Receptacle

Neutrik
Standard range
Order Code:

24-0447

Brand: Neutrik MPN: NE8FDP EAN-13: 7613187004919
  • RoHS Compliant
  • Country of Origin: Liechtenstien
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.43
10+ £10.05
25+ £9.68
Price per unit Ex VAT
240 in stock, despatched same dayAdditional quantity lead time 7 weeks

This RJ45 Connector (Ethercon Chassis) Feedthrough Receptacle from Neutrik is suitable for pro-audio, video and lighting network applications.


  • 8 ways, 1 port
  • Bronze contact material
  • Gold over nickel contact plating
  • Zinc diecast shell material
  • PBTP insert material
  • 50V voltage rating
  • 1.5A current rating
  • 1kVdc dielectric strength
  • 1 to 100MHz frequency
  • Approved latch lock system
  • Complies with Cat5e according to TIA / EIA 568B and ISO / IEC 11801 Standard
  • Neutrik part NE8FDP
Type RJ45
Mounting Type Cable mount
Number of Ports 2
Plug / Socket Plug / socket

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C