Christmas Opening Hours and Delivery Dates here

AV:Link 283.009UK Coupler RJ11 6P4C Socket - RJ11 6P4C Socket

Order Code:

24-1308

Brand: AV:Link MPN: 283.009UK EAN-13: 5015972036051
Qty Unit Price (Ex VAT)
1+ £1.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional quantity lead time 5 weeks

This female coupler enables two RJ11 modular cords with male connectors to be joined together.


Type Modular cord coupler
Gender Socket
Mounting Type Cable mount
Number of Ports 2

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Tuesday, July 4, 2017 | Question by: Rapid Customer | Product code: 24-1308
Q. Is this a 6 pin straight coupler?
A. Hi A J Mills, thank you for your question. This is a standard RJ11 6 pole size with 4 pin connections.

Reviews

Be the first to submit a review

You may also like


Trustpilot