GP GPPCC15KC005 Greencell Zinc Chloride AA Battery - Pack of 2

Standard range
Order Code:

18-1092

Brand: GP MPN: GPPCC15KC005 EAN-13: 4891199042416
Qty Unit Price (Ex VAT)
1+ £0.579
10+ £0.433
40+ £0.384
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
12,129 in stock, despatched same dayAdditional quantity lead time 5 months

The GP Greencell GP15G is a Mercury Free Zinc Chloride AA Battery that can be used in all domestic devices. This reliable battery is best for devices that do not require much power. It provides good value for price conscious customers.

Applications: Torches, toys, remote controls and clocks.


  • GP Greencell
  • Carbon Zinc
  • Voltage: 1.5V
  • Cylindrical type
  • Mercury Free
  • Reliable power
  • Weight: 17.3g
  • Dimensions: 49.2 - 50.5(L) x 13.5 - 14.5(W)mm
  • Supplied as AA
  • Supplied in packs of 2
  • Manufacturer's part: GP15G
Battery Size AA
Capacity 1250mAh
Chemistry Zinc Chloride
Dimensions (H x W x D) 50.5 x 14.5 x 14.5mm
Pack Size 2
Terminal Type Circular positive, Hexagonal negative
Voltage 1.5V
Weight (Per Battery) 17.60g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot