Haze HZB12-70 12V 70Ah SLA Battery
Image Representative of Range

Haze HZB12-70 12V 70Ah SLA Battery

Standard range
Order Code:

18-1178

Brand: Haze MPN: HZB12-70
Qty Unit Price (Ex VAT)
1+ £176.22
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/01/2025

The Haze 12V 70AH sealed lead acid (SLA) battery is designed for excellent performance especially for starting and in stationary applications and when deep discharge is required. Ideal for navigation aids, cellular radio stations and medical uses.


  • Monobloc battery, 70Ah capacity
  • 12V nominal voltage
  • B-M6 copper insert terminal
  • 2100A discharge current
  • -10°C to +45°C operating temperature
  • 5mR internal resistance
  • Dimensions 260 x 168 x 211mm
  • Weight 24.3kg
  • Electrolyte: Sulphuric acid analytical grade
  • CE approved
Battery Size SLA
Capacity 70000mAh
Chemistry Lead acid
Dimensions (H x W x D) 208.0 x 168.0 x 259.0mm
Pack Size 1
Terminal Type B-M6
Voltage 12V
Weight (Per Battery) 23700g
Cyclic / standby Standby

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot